There are no models available for this part yet.
Overview of LM120K-12/883B by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for LM120K-12/883B by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 5 |
|
$13.3500 / $17.8000 | Buy Now | ||
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 4 |
|
$14.6110 / $15.6546 | Buy Now |
CAD Models for LM120K-12/883B by National Semiconductor Corporation
Part Data Attributes for LM120K-12/883B by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
, TO-204/-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Input Voltage-Max
|
32 V
|
Input Voltage-Min
|
14 V
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.01%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
12.5 V
|
Output Voltage1-Min
|
11.5 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
BFM
|
Package Equivalence Code
|
TO-204/-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for LM120K-12/883B
This table gives cross-reference parts and alternative options found for LM120K-12/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120K-12/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7912CP | Negative voltage regulators | STMicroelectronics | LM120K-12/883B vs L7912CP |
IP79M15AH | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-12/883B vs IP79M15AH |
IP7915AK-883B | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM120K-12/883B vs IP7915AK-883B |
M38510/11507BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | LM120K-12/883B vs M38510/11507BYA |
UC7912CK | Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, | Unitrode Corporation | LM120K-12/883B vs UC7912CK |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, BIPolar, MSFM3, | Omnirel Corp | LM120K-12/883B vs 5962-8874601UA |
IP1R17K-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-12/883B vs IP1R17K-05-883BR1 |
IP120MH-15-883B | Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120K-12/883B vs IP120MH-15-883B |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, BIPolar | Microchip Technology Inc | LM120K-12/883B vs 5962-8874601UA |
LM120K-15 | IC VREG 15 V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM120K-12/883B vs LM120K-15 |