Part Details for LM120K-12/883 by Texas Instruments
Overview of LM120K-12/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM120K-12/883
LM120K-12/883 CAD Models
LM120K-12/883 Part Data Attributes
|
LM120K-12/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM120K-12/883
Texas Instruments
Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 2-TO -55 to 150
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | METAL CAN, TO-3, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 14 V | |
JESD-30 Code | O-MBFM-P2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 7.747 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM120K-12/883
This table gives cross-reference parts and alternative options found for LM120K-12/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120K-12/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7912CP | Negative voltage regulators | STMicroelectronics | LM120K-12/883 vs L7912CP |
IP79M15AH | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-12/883 vs IP79M15AH |
IP7915AK-883B | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM120K-12/883 vs IP7915AK-883B |
M38510/11507BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | LM120K-12/883 vs M38510/11507BYA |
UC7912CK | Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, | Unitrode Corporation | LM120K-12/883 vs UC7912CK |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, BIPolar, MSFM3, | Omnirel Corp | LM120K-12/883 vs 5962-8874601UA |
IP1R17K-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-12/883 vs IP1R17K-05-883BR1 |
IP120MH-15-883B | Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120K-12/883 vs IP120MH-15-883B |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, BIPolar | Microchip Technology Inc | LM120K-12/883 vs 5962-8874601UA |
LM120K-15 | IC VREG 15 V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM120K-12/883 vs LM120K-15 |