Part Details for LM124AWRQMLV by National Semiconductor Corporation
Overview of LM124AWRQMLV by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM124AWRQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$428.9100 / $441.5250 | Buy Now | |
|
Quest Components | 1 |
|
$590.1249 | Buy Now |
Part Details for LM124AWRQMLV
LM124AWRQMLV CAD Models
LM124AWRQMLV Part Data Attributes
|
LM124AWRQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124AWRQMLV
National Semiconductor Corporation
IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, DFP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | SOF, FL14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDSO-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOF | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 6.35 mm |
Alternate Parts for LM124AWRQMLV
This table gives cross-reference parts and alternative options found for LM124AWRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AWRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11005SDX | Operational Amplifier, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | LM124AWRQMLV vs M38510/11005SDX |
LM124AWRQML | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | Texas Instruments | LM124AWRQMLV vs LM124AWRQML |
M38510/11005SDX | QUAD OP-AMP, 7000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Texas Instruments | LM124AWRQMLV vs M38510/11005SDX |
LM124W/883 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERPACK-14 | Texas Instruments | LM124AWRQMLV vs LM124W/883 |
JM38510/11006SDA | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | Texas Instruments | LM124AWRQMLV vs JM38510/11006SDA |
LM124W | Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-CFP -55 to 125 | Texas Instruments | LM124AWRQMLV vs LM124W |
5962R9950401VDA | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDFP14, CERAMIC, FP-14, Operational Amplifier | National Semiconductor Corporation | LM124AWRQMLV vs 5962R9950401VDA |
JM38510/11006SDA | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDFP14 | National Semiconductor Corporation | LM124AWRQMLV vs JM38510/11006SDA |
5962R9950401VDA | Space-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CFP -55 to 125 | Texas Instruments | LM124AWRQMLV vs 5962R9950401VDA |
5962R9950401VDX | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, DFP-14 | Texas Instruments | LM124AWRQMLV vs 5962R9950401VDX |