Filter Your Search
1 - 3 of 3 results
|
LM124AWRQMLV
Texas Instruments
|
$251.9792 | Yes | No | Active | 2 mV | 0.1 V/us | 10 nA | 3 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50.555 nA | YES | 30 nA | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 10000 | NO | R-CDSO-F14 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | SOF | FL14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.525 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LM124AWRQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 0.5 V/us | 10 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 10000 | NO | R-CDSO-F14 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 14 | CERAMIC, METAL-SEALED COFIRED | SOF | FL14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.525 mm | NATIONAL SEMICONDUCTOR CORP | DFP | SOF, FL14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
TTLM124AWRQMLV
Twilight Technology Inc
|
Check for Price | No | Active | 4 mV | 4 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 16 V | MILITARY | 10000 | NO | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC | DFP | FL14,.25 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.25 | unknown | EAR99 | 8542.33.00.01 |