Part Details for LM124W/883 by National Semiconductor Corporation
Overview of LM124W/883 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM124W/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM124W/883-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14CFP Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1018 In Stock |
|
$25.7900 | Buy Now |
|
Quest Components | 1 |
|
$86.0442 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDFP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1018 |
|
$22.1300 / $26.0400 | Buy Now |
Part Details for LM124W/883
LM124W/883 CAD Models
LM124W/883 Part Data Attributes:
|
LM124W/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124W/883
National Semiconductor Corporation
IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDFP14, CERPACK-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 | |
Width | 6.35 mm |
Alternate Parts for LM124W/883
This table gives cross-reference parts and alternative options found for LM124W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124AWRQMLV | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, DFP-14, Operational Amplifier | National Semiconductor Corporation | LM124W/883 vs LM124AWRQMLV |
M38510/11006BDX | Operational Amplifier, 4 Func, 4000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Lansdale Semiconductor Inc | LM124W/883 vs M38510/11006BDX |
LM124/BDA | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDFP14, CERAMIC, FP-14, Operational Amplifier | NXP Semiconductors | LM124W/883 vs LM124/BDA |
5962R9950401QDX | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | Texas Instruments | LM124W/883 vs 5962R9950401QDX |
M38510/11005SDX | Operational Amplifier, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | LM124W/883 vs M38510/11005SDX |
JM38510/11006BDA | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | Texas Instruments | LM124W/883 vs JM38510/11006BDA |
M38510/11005SDX | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Operational Amplifier | NXP Semiconductors | LM124W/883 vs M38510/11005SDX |
LM124W/883 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERPACK-14 | Texas Instruments | LM124W/883 vs LM124W/883 |
JM38510/11005BDA | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | Texas Instruments | LM124W/883 vs JM38510/11005BDA |
5962R9950402VDA | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, DFP-14, Operational Amplifier | National Semiconductor Corporation | LM124W/883 vs 5962R9950402VDA |