There are no models available for this part yet.
Overview of LM12A-05BFFM-SL8B04 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LM12A-05BFFM-SL8B04 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK4917
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 05 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw LM12A-05BFFM-SL8B04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7900 / $25.4200 | Buy Now | |
DISTI #
1754-LM12A-05BFFM-SL8B04-ND
|
DigiKey | CIR CBL 5POS PLUG TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8270 | Buy Now | |
DISTI #
75404335
|
RS | N SEN, M12 A-LED, 05P, SCREW | Amphenol LTW Technology LM12A-05BFFM-SL8B04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5500 / $23.1100 | RFQ | |
DISTI #
LTWLM12A-05BFFM-SL8B04
|
Heilind Electronics | N SEN, M12 A-LED, 05P, SCREW CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7200 / $28.7300 | Buy Now | ||
DISTI #
LTWLM12A-05BFFM-SL8B04
|
Interstate Connecting Components | N SEN, M12 A-LED, 05P, SCREW CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |