Part Details for LM12A-05BFFM-SR8B04 by Amphenol Corporation
Overview of LM12A-05BFFM-SR8B04 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM12A-05BFFM-SR8B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM12A-05BFFM-SR8B0
|
Avnet Americas | - Trays (Alt: LM12A-05BFFM-SR8B0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$12.4319 | Buy Now |
DISTI #
523-12A05BFFMSR8B04
|
Mouser Electronics | Circular MIL Spec Connector M Series, M12, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 4000mm, IP68 RoHS: Compliant | 0 |
|
$17.7200 / $23.9400 | Order Now |