Part Details for LM12A-05BMMM-SL8B03 by Amphenol LTW Technology
Overview of LM12A-05BMMM-SL8B03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM12A-05BMMM-SL8B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4928
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 05 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw LM12A-05Bmm-SL8B03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $20.7500 | Buy Now |
DISTI #
1754-LM12A-05BMMM-SL8B03-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8180 | Buy Now |
DISTI #
75404346
|
RS | N SEN, M12 A-LED, 05P, SCREW | Amphenol LTW Technology LM12A-05BMMM-SL8B03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9500 / $18.8500 | RFQ |
DISTI #
LTWLM12A-05BMMM-SL8B03
|
Heilind Electronics | N SEN, M12 A-LED, 05P, SCREW CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3800 / $18.0400 | Buy Now |
DISTI #
LTWLM12A-05BMMM-SL8B03
|
Interstate Connecting Components | N SEN, M12 A-LED, 05P, SCREW CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |