Part Details for LM134H/883 by Linear Technology
Overview of LM134H/883 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM134H | Texas Instruments | 3-Terminal Adjustable Current Source 3-TO -55 to 125 | |
LM134H/NOPB | Texas Instruments | 3-Terminal Adjustable Current Source 3-TO -55 to 125 |
Part Details for LM134H/883
LM134H/883 CAD Models
LM134H/883 Part Data Attributes
|
LM134H/883
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM134H/883
Linear Technology
Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 2.41 mm | |
Body Length or Diameter | 5.42 mm | |
Housing | METAL | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 0.8 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |