Part Details for LM134H/NOPB by National Semiconductor Corporation
Overview of LM134H/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM134H/NOPB
LM134H/NOPB CAD Models
LM134H/NOPB Part Data Attributes
|
LM134H/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM134H/NOPB
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 0.001-10V, 6Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 6 Cel | |
Body Height | 2.35 mm | |
Body Length or Diameter | 4.75 mm | |
Housing | METAL | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 0.001 V | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
Alternate Parts for LM134H/NOPB
This table gives cross-reference parts and alternative options found for LM134H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM134H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM134H | 3-Terminal Adjustable Current Source 3-TO -55 to 125 | Texas Instruments | LM134H/NOPB vs LM134H |
LM134H | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | Linear Technology | LM134H/NOPB vs LM134H |