Part Details for LM136AH-5.0/NOPB by Texas Instruments
Overview of LM136AH-5.0/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM136AH-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM136AH-5.0/NOPB-ND
|
DigiKey | IC VREF SHUNT 1% TO46-3 Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7351 | Buy Now |
DISTI #
926-LM136AH-50/NOPB
|
Mouser Electronics | Voltage References 5.0V Reference Diode 3-TO -40 to 125 RoHS: Compliant | 0 |
|
$11.7000 | Order Now |
|
Rochester Electronics | LM136-5.0 5.0V Reference Diode RoHS: Compliant Status: Active Min Qty: 1 | 6028 |
|
$10.8300 / $12.7400 | Buy Now |
|
Ameya Holding Limited | TO46/M°/5.0V Reference Diode | 7073 |
|
RFQ |
Part Details for LM136AH-5.0/NOPB
LM136AH-5.0/NOPB CAD Models
LM136AH-5.0/NOPB Part Data Attributes
|
LM136AH-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM136AH-5.0/NOPB
Texas Instruments
5.0V Reference Diode 3-TO -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE FROM 4V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
Length | 4.699 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.362 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 4.699 mm |