Filter Your Search
1 - 2 of 2 results
|
LM136AH-5.0/NOPB
Texas Instruments
|
$11.4154 | Yes | Yes | Active | 5 V | 4.95 V | 5.05 V | 4 V | 6 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | 1 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-3 | compliant | EAR99 | 8541.10.00.80 | Texas Instruments | ||||
|
LM136AH-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | NO | BIPOLAR | MILITARY | 1 % | O-MBCY-W3 | e1 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | TIN SILVER COPPER | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant |