Part Details for LM136H-2.5/NOPB by Texas Instruments
Overview of LM136H-2.5/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM136H-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37630-ND
|
DigiKey | IC VREF SHUNT 2% TO46-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
379 In Stock |
|
$9.7349 / $15.3700 | Buy Now |
DISTI #
926-LM136H-25/NOPB
|
Mouser Electronics | Voltage References Voltage Reference Diode 3-TO -55 to 125 RoHS: Compliant | 121 |
|
$8.9100 / $12.9000 | Buy Now |
|
Rochester Electronics | LM136-2.5-N Voltage Reference Diode RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$7.5500 / $8.8800 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 2.49V TO46-3 | 76029 |
|
RFQ |
Part Details for LM136H-2.5/NOPB
LM136H-2.5/NOPB CAD Models
LM136H-2.5/NOPB Part Data Attributes
|
LM136H-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM136H-2.5/NOPB
Texas Instruments
Voltage Reference Diode 3-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-46 | |
Package Description | GREEN, METAL CAN, TO-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
Length | 4.699 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.54 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.362 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% | |
Width | 4.699 mm |
Alternate Parts for LM136H-2.5/NOPB
This table gives cross-reference parts and alternative options found for LM136H-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM136H-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT136AH-2.5 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, MBCY3, METAL CAN, TO-46, 3 PIN | Force Technologies Ltd | LM136H-2.5/NOPB vs FT136AH-2.5 |
LM136AH-2.5/NOPB | Voltage Reference Diode 3-TO -40 to 125 | Texas Instruments | LM136H-2.5/NOPB vs LM136AH-2.5/NOPB |
LM136AH-2.5 | Voltage Reference Diode 3-TO -40 to 125 | Texas Instruments | LM136H-2.5/NOPB vs LM136AH-2.5 |
5962R0050102VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136H-2.5/NOPB vs 5962R0050102VXA |
LM136AH-2.5RLQV | Radiation-hardened QMLV, 2.5-V shunt voltage reference 3-TO -55 to 125 | Texas Instruments | LM136H-2.5/NOPB vs LM136AH-2.5RLQV |
LM136AH-2.5/883 | 2.5V Reference Diode 3-TO -55 to 125 | Texas Instruments | LM136H-2.5/NOPB vs LM136AH-2.5/883 |
LM136AH-2.5RQV | Radiation-hardened QMLV, 2.5-V shunt voltage reference 3-TO -55 to 125 | Texas Instruments | LM136H-2.5/NOPB vs LM136AH-2.5RQV |
5962-0050101QXA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, BCY3, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM136H-2.5/NOPB vs 5962-0050101QXA |
5962R0050101VXA | Radiation-hardened QMLV, 2.5-V shunt voltage reference 3-TO -55 to 125 | Texas Instruments | LM136H-2.5/NOPB vs 5962R0050101VXA |