Part Details for LM139AWG-SMD by Texas Instruments
Overview of LM139AWG-SMD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM139AWG-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM139AWG-SMD-ND
|
DigiKey | LOW POWER LOW OFFSET VOLTAGE QUA Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 717 |
|
RFQ |
Part Details for LM139AWG-SMD
LM139AWG-SMD CAD Models
LM139AWG-SMD Part Data Attributes
|
LM139AWG-SMD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139AWG-SMD
Texas Instruments
Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.4 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDSO-G14 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5000 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.33 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for LM139AWG-SMD
This table gives cross-reference parts and alternative options found for LM139AWG-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AWG-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AWGRQML | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDSO14, WG14A | Texas Instruments | LM139AWG-SMD vs LM139AWGRQML |
5962-8773901XX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM139AWG-SMD vs 5962-8773901XX |
LM139AWGRLQMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWG-SMD vs LM139AWGRLQMLV |
5962R9673801QXA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDSO14, WG14A, Comparator | National Semiconductor Corporation | LM139AWG-SMD vs 5962R9673801QXA |
5962-9673801VXX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM139AWG-SMD vs 5962-9673801VXX |
5962L9673801VXA | IC QUAD COMPARATOR, 2500 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | LM139AWG-SMD vs 5962L9673801VXA |
LM139AWG-QMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWG-SMD vs LM139AWG-QMLV |
5962R9673802VXX | QUAD COMPARATOR, 4000uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM139AWG-SMD vs 5962R9673802VXX |
5962R9673801QXX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDSO14, WG14A | Texas Instruments | LM139AWG-SMD vs 5962R9673801QXX |
5962R9673802VXA | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWG-SMD vs 5962R9673802VXA |