There are no models available for this part yet.
Overview of LM140AK-5.0/883C by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for LM140AK-5.0/883C by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4 |
|
$17.5500 | Buy Now | |||
Quest Components | 1 |
|
$13.0455 | Buy Now |
CAD Models for LM140AK-5.0/883C by National Semiconductor Corporation
Part Data Attributes for LM140AK-5.0/883C by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
, TO-204/-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
7.5 V
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.012%
|
Load Regulation-Max
|
0.025%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
5.25 V
|
Output Voltage1-Min
|
4.75 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
BFM
|
Package Equivalence Code
|
TO-204/-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
MIL-STD-883
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for LM140AK-5.0/883C
This table gives cross-reference parts and alternative options found for LM140AK-5.0/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140AK-5.0/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140AK-5.0/883C | 5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM140AK-5.0/883C vs LM140AK-5.0/883C |
SG7805K-883B | Fixed Positive Standard Regulator, 5V, BIPolar, MDFM3 | Microchip Technology Inc | LM140AK-5.0/883C vs SG7805K-883B |
5962-8778201YX | 5V FIXED POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM140AK-5.0/883C vs 5962-8778201YX |
5962-8778201YA | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, | Linfinity Microelectronics | LM140AK-5.0/883C vs 5962-8778201YA |
LM340AK-5.0 | 5V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM140AK-5.0/883C vs LM340AK-5.0 |
5962-8778201YA | Fixed Positive Standard Regulator, 5VMBFM2, | Unitrode Corp (RETIRED) | LM140AK-5.0/883C vs 5962-8778201YA |
5962-8778201YX | Fixed Positive Standard Regulator, 5VMBFM2, | Linfinity Microelectronics | LM140AK-5.0/883C vs 5962-8778201YX |
LM340AK-5.0 | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140AK-5.0/883C vs LM340AK-5.0 |
5962-8778201YX | Fixed Positive Standard Regulator, 5VMBFM2, | International Rectifier | LM140AK-5.0/883C vs 5962-8778201YX |
5962-8778201YX | Fixed Positive Standard Regulator, 5VMBFM2, | Unitrode Corp (RETIRED) | LM140AK-5.0/883C vs 5962-8778201YX |