LM140AK-5.0
Description: 5V FIXED POSITIVE REGULATOR, MBFM2, METAL PACKAGE-3

Overview of LM140AK-5.0 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LM140AK-5.0 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM140AK-5.0 by Motorola Mobility LLC

LM140AK-5.0
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
,
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
20 V
Input Voltage-Min
7.3 V
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Output Voltage1-Nom
5 V
Package Body Material
METAL
Package Code
BFM
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
4%
Want to compare parts?
  1. LM140AK-5.0
    Motorola Mobility LLC
    5V FIXED POSITIVE REGULATOR, MBFM2, METAL PACKAGE-3
    VS

Alternate Parts for LM140AK-5.0

This table gives cross-reference parts and alternative options found for LM140AK-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140AK-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM140AK-5.0 Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, METAL PACKAGE-3 Motorola Semiconductor Products LM140AK-5.0 vs LM140AK-5.0
Part Number Description Manufacturer Compare
5962-3810706BYX Fixed Positive Standard Regulator, MBFM2, Unitrode Corp (RETIRED) LM140AK-5.0 vs 5962-3810706BYX
M38510/10706BYA Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, Linfinity Microelectronics LM140AK-5.0 vs M38510/10706BYA
M38510/10706BYA Fixed Positive Standard Regulator, MBFM2, Unitrode Corporation LM140AK-5.0 vs M38510/10706BYA
LM140AK-5.0 5V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN Texas Instruments LM140AK-5.0 vs LM140AK-5.0
M38510/10706BYA Fixed Positive Standard Regulator, MBFM2, Unitrode Corp (RETIRED) LM140AK-5.0 vs M38510/10706BYA
M38510/10706BYX Fixed Positive Standard Regulator, MBFM2, Unitrode Corp (RETIRED) LM140AK-5.0 vs M38510/10706BYX
M38510/10706BYX Fixed Positive Standard Regulator, MBFM2, Linfinity Microelectronics LM140AK-5.0 vs M38510/10706BYX
LM140AK-5.0 Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, METAL PACKAGE-3 Motorola Semiconductor Products LM140AK-5.0 vs LM140AK-5.0

Related Parts for LM140AK-5.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM140AK-5.0 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM140AK-5.0 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of LM140AK-5.0 would you like to use for your alert(s)?
  • Please alert me when LM140AK-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM140AK-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM140AK-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM140AK-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM140AK-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM140AK-5.0 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: