Part Details for LM150K/883 by Texas Instruments
Overview of LM150K/883 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM150K/883
LM150K/883 CAD Models
LM150K/883 Part Data Attributes
|
LM150K/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM150K/883
Texas Instruments
1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-P2 | |
Line Regulation-Max (%/V) | 0.04947 | |
Load Regulation-Max(%) | 4.16666% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM150K/883
This table gives cross-reference parts and alternative options found for LM150K/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150K/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP150K-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | LM150K/883 vs IP150K-883B |
IP150K-DESC | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM150K/883 vs IP150K-DESC |
5962-8767501XX | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | Linfinity Microelectronics | LM150K/883 vs 5962-8767501XX |
5962-8767501XX | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | LM150K/883 vs 5962-8767501XX |
LM150KSTEEL/883 | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM150K/883 vs LM150KSTEEL/883 |
IP150K-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM150K/883 vs IP150K-883B |
IP150K | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150K/883 vs IP150K |
LM150K/883B | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM150K/883 vs LM150K/883B |
5962-8767501XC | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | TT Electronics Resistors | LM150K/883 vs 5962-8767501XC |
IP250K | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150K/883 vs IP250K |