| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM158JGB | Texas Instruments | $16.1692 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP8 | LM158J vs LM158JGB |
| LM158JG | Texas Instruments | $8.4557 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP8 | LM158J vs LM158JG |
| LM158J/883B | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP8 | LM158J vs LM158J/883B |
| 5962-8771001MPX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8 | LM158J vs 5962-8771001MPX |
| 5962-8771001MGA | Texas Instruments | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | LM158J vs 5962-8771001MGA |
| LM158J-MPR | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8 | LM158J vs LM158J-MPR |
| LM158J/883 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8 | LM158J vs LM158J/883 |
| 5962-8771001PA | Defense Logistics Agency | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, CDIP8 | LM158J vs 5962-8771001PA |
| 5962-8771001PX | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8 | LM158J vs 5962-8771001PX |
| LM158J/883 | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8 | LM158J vs LM158J/883 |
Part Details for LM158J by Texas Instruments
Results Overview of LM158J by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM158J Information
LM158J by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM158JG | Texas Instruments | Dual General-Purpose Operational Amplifier 8-CDIP -55 to 125 | |
| LM158JGB | Texas Instruments | Dual General-Purpose Operational Amplifier 8-CDIP -55 to 125 | |
| LM158J | Texas Instruments | Low Power Dual Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for LM158J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-38991-5-ND
|
DigiKey | IC OP AMP 2CH 8-CDIP Min Qty: 1 Container: Tube |
60 Tube |
|
$17.2853 / $26.3000 | Buy Now |
|
DISTI #
926-LM158J
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Gen-Purp Op Amp RoHS: Not Compliant | 0 |
|
$16.8200 / $25.6400 | Order Now |
|
|
Chip Stock | Non-RoHS Compliant EAR99 LM158 Tin/Lead (Sn/Pb) op amp buffer circuit 10.16mm 0.03muA 3V 700kHz | 3000 |
|
RFQ | |
|
|
Win Source Electronics | IC OP AMP LOW PWR DUAL 8-CDIP | 1168 |
|
$15.1667 / $22.7501 | Buy Now |
US Tariff Estimator: LM158J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM158J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM158J Part Data Attributes
|
|
LM158J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM158J
Texas Instruments
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 10.16 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LM158J
This table gives cross-reference parts and alternative options found for LM158J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM158J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM158J Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM158J is 670mW, which is calculated based on the maximum junction temperature (Tj) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
While the LM158J can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1MHz). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to add a compensation capacitor (e.g., 10nF to 100nF) between the output and the inverting input. This helps to reduce the phase shift and prevent oscillations.
-
The input impedance of the LM158J is typically around 2MΩ, which is relatively high. This makes it suitable for use with high-impedance sources or in applications where a high input impedance is required.
-
Yes, the LM158J can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VCC-2V to VCC+2V, so ensure that the input signal is within this range to maintain proper operation.