| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM158J/883B | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP8 | LM158JG vs LM158J/883B |
| LM158J/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8 | LM158JG vs LM158J/NOPB |
| LM158J/883 | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8 | LM158JG vs LM158J/883 |
| LM158JGB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | LM158JG vs LM158JGB |
| 5962-8771001MPX | Texas Instruments | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | LM158JG vs 5962-8771001MPX |
| 5962-8771001PX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8 | LM158JG vs 5962-8771001PX |
| LM158J-MPR | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8 | LM158JG vs LM158J-MPR |
| 5962-8771001PX | NXP Semiconductors | Check for Price | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, CDIP8, Operational Amplifier | LM158JG vs 5962-8771001PX |
| 5962-8771001PX | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8 | LM158JG vs 5962-8771001PX |
| LM158JG | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | LM158JG vs LM158JG |
Part Details for LM158JG by Texas Instruments
Results Overview of LM158JG by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM158JG Information
LM158JG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM158JG | Texas Instruments | Dual General-Purpose Operational Amplifier 8-CDIP -55 to 125 | |
| LM158JGB | Texas Instruments | Dual General-Purpose Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for LM158JG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | 1 |
|
$4.6050 / $6.9075 | Buy Now |
|
|
ComSIT USA | INDUSTRY-STANDARD DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | Military-grade, dual, 30-V, 700-kHz operational amplifier 8-CDIP -55 to 125 | 11184 |
|
RFQ | |
|
DISTI #
LM158JG-U1
|
Maritex | Operational Amplifiers, LM158JG, TEXAS INSTRUMENTS, 5 mV, 8, 32 V Min Qty: 1 Package Multiple: 1 | 38 |
|
$7.3350 / $14.4720 | Buy Now |
|
|
Win Source Electronics | DUAL OPERATIONAL AMPLIFIERS | 6360 |
|
$7.7922 / $11.6883 | Buy Now |
US Tariff Estimator: LM158JG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM158JG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM158JG Part Data Attributes
|
|
LM158JG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM158JG
Texas Instruments
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1976-11-06 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.58 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8, 0.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LM158JG
This table gives cross-reference parts and alternative options found for LM158JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM158JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM158JG Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM158JG is 670mW, which is calculated based on the maximum junction temperature (Tj) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
While the LM158JG can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1MHz). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10nF to 100nF) in parallel with the feedback resistor.
-
The input impedance of the LM158JG is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
-
The LM158JG is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate in extreme temperatures, consider using a more specialized op-amp designed for high-temperature applications.