Part Details for LM185H-1.2/883 by Linear Technology
Overview of LM185H-1.2/883 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM185H-2.5/NOPB | Texas Instruments | Adjustable Micropower Voltage Reference 2-TO -55 to 125 | |
LM185H-1.2-SMD | Texas Instruments | Micropower Voltage Reference Diode 2-TO -55 to 125 | |
LM185H-1.2RLQV | Texas Instruments | Micropower Voltage Reference Diode 2-TO -55 to 125 |
Price & Stock for LM185H-1.2/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Reference, Fixed, 1.2V, 2 Pin, Metal, SIP | 3 |
|
$39.3246 | Buy Now |
Part Details for LM185H-1.2/883
LM185H-1.2/883 CAD Models
LM185H-1.2/883 Part Data Attributes
|
LM185H-1.2/883
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM185H-1.2/883
Linear Technology
IC TWO TERM VOLTAGE REFERENCE, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | SIP2,.1 | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM185H-1.2/883
This table gives cross-reference parts and alternative options found for LM185H-1.2/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM185H-1.2/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8759401VXA | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185H-1.2/883 vs 5962-8759401VXA |
5962-8759401XA | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185H-1.2/883 vs 5962-8759401XA |
5962R8759461VXA | Radiation-hardened QMLV, 1.2-V shunt voltage reference 2-TO -55 to 125 | Texas Instruments | LM185H-1.2/883 vs 5962R8759461VXA |
LM185H-1.2/NOPB | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185H-1.2/883 vs LM185H-1.2/NOPB |
LM285H-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | LM185H-1.2/883 vs LM285H-1.2 |
5962-8759401XC | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | LM185H-1.2/883 vs 5962-8759401XC |
LM185H-1.2/883/NOPB | IC,VOLT REFERENCE,FIXED,1.2V,BIPOLAR,SIP,2PIN,METAL | National Semiconductor Corporation | LM185H-1.2/883 vs LM185H-1.2/883/NOPB |
LM185H-1.2RLQV | Radiation-hardened QMLV, 1.2-V shunt voltage reference 2-TO -55 to 125 | Texas Instruments | LM185H-1.2/883 vs LM185H-1.2RLQV |
LM185H-1.2-QV | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185H-1.2/883 vs LM185H-1.2-QV |
LM185H-1.2-SMD | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185H-1.2/883 vs LM185H-1.2-SMD |