Part Details for LM1894N by National Semiconductor Corporation
Overview of LM1894N by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LM1894N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | NOISE REDUCTION CIRCUIT, 14 Pin, Plastic, DIP | 54 |
|
$1.4400 / $2.4000 | Buy Now |
|
Quest Components | NOISE REDUCTION CIRCUIT, 14 Pin, Plastic, DIP | 292 |
|
$1.7760 / $3.8400 | Buy Now |
|
Quest Components | NOISE REDUCTION CIRCUIT, 14 Pin, Plastic, DIP | 28 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | NOISE REDUCTION CIRCUIT, 14 Pin, Plastic, DIP | 120 |
|
$1.9200 / $3.8400 | Buy Now |
|
Rochester Electronics | Consumer Circuit, Bipolar, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8821 |
|
$1.2800 / $1.5000 | Buy Now |
|
ComSIT USA | DYNAMIC NOISE REDUCTION SYSTEM DNR Consumer Circuit, Bipolar, PDIP14 RoHS: Not Compliant | Europe - 140 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
Buy Now |
Part Details for LM1894N
LM1894N CAD Models
LM1894N Part Data Attributes:
|
LM1894N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1894N
National Semiconductor Corporation
Consumer Circuit, Bipolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM1894N
This table gives cross-reference parts and alternative options found for LM1894N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1894N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1894N | SPECIALTY CONSUMER CIRCUIT, PDIP14, DIP-14 | Texas Instruments | LM1894N vs LM1894N |