Filter Your Search
1 - 5 of 5 results
|
LM1894N
Rochester Electronics LLC
|
Check for Price | Active | DIP | CONSUMER CIRCUIT | 1 | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-14 | 14 | unknown | ||||||||
|
LM1894N/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
LM1894N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 30 mA | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP-14 | unknown | ||||||||
|
LM1894N
Texas Instruments
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 30 mA | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | Texas Instruments | ||||||
|
LM1894N/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |