| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM193H/883 | Texas Instruments | $19.7531 | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM193H vs LM193H/883 |
| LM193JG | Texas Instruments | $4.8716 | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8 | LM193H vs LM193JG |
| LM193H/NOPB | Texas Instruments | $9.2246 | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM193H vs LM193H/NOPB |
| LM193H | NXP Semiconductors | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM193H vs LM193H |
| LM193J/883 | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8 | LM193H vs LM193J/883 |
| JM38510/11202BPA | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8 | LM193H vs JM38510/11202BPA |
| LM193H-MLS | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM193H vs LM193H-MLS |
| JM38510/11202BPA | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8 | LM193H vs JM38510/11202BPA |
| LM193H | Rochester Electronics LLC | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM193H vs LM193H |
| LM193JGB | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8 | LM193H vs LM193JGB |
Part Details for LM193H by Texas Instruments
Results Overview of LM193H by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM193H Information
LM193H by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM193H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85996240
|
Verical | Comparator Dual ±18V/36V 8-Pin TO-99 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 35 |
|
$12.8500 / $16.0625 | Buy Now |
|
DISTI #
926-LM193H
|
Mouser Electronics | Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM193H/NOPB RoHS: Not Compliant | 1281 |
|
$13.6600 / $21.2500 | Buy Now |
|
|
Rochester Electronics | Comparator General Purpose 2 CH Open-Collector TO99-8 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 35 |
|
RFQ | |
|
DISTI #
85996240
|
Verical | Comparator Dual ±18V/36V 8-Pin TO-99 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 35 |
|
$12.8500 / $16.0625 | Buy Now |
|
DISTI #
85996240
|
Verical | Comparator Dual ±18V/36V 8-Pin TO-99 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 35 |
|
$12.8500 / $16.0625 | Buy Now |
|
|
Chip Stock | Comparator, Voltage Comparator, 36V, 0.4 mA (Typ.) Supply, 36V, 660mW, 200, 1.3 | 3385 |
|
RFQ |
US Tariff Estimator: LM193H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM193H Part Data Attributes
|
|
LM193H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM193H
Texas Instruments
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BCY | |
| Package Description | To-Can-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Length | 9.08 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Metal | |
| Package Code | TO-99 | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 5.72 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Bottom | |
| Width | 9.08 Mm |
Alternate Parts for LM193H
This table gives cross-reference parts and alternative options found for LM193H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM193H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM193H Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM193H is 42V, but it's recommended to keep it below 35V for reliable operation.
-
To ensure stability, use a minimum output capacitance of 10uF with an ESR of 5 ohms or less, and keep the input and output capacitors close to the regulator.
-
The LM193H is rated for operation up to 125°C, but the junction temperature should be kept below 150°C to ensure reliability. Use a heat sink if necessary.
-
Power dissipation (PD) = (Vin - Vout) x Iout. Ensure the PD is within the maximum rating of 1.5W for the LM193H.
-
No, the LM193H is designed for positive voltage regulation only. For negative voltage regulation, consider using a different regulator like the LM79L series.