-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3055
|
Newark | Buck Reg, 3A, Adj, Powerwise, 20Tssop, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tssop, No. Of Pins:20Pins, Output Current:3A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM20333MH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8500 / $6.3700 | Buy Now |
DISTI #
LM20333MH/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 3A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
390 In Stock |
|
$2.8868 / $5.7500 | Buy Now |
DISTI #
926-LM20333MH/NOPB
|
Mouser Electronics | Switching Voltage Regulators 36V,3A SYNC BUCK REG RoHS: Compliant | 407 |
|
$2.8700 / $5.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 243 |
|
$1.4559 / $3.3600 | Buy Now |
|
Quest Components | 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20 | 194 |
|
$2.1000 / $4.5000 | Buy Now |
|
Ameya Holding Limited | LM20333MH/NOPB , 直流-直流转换器, 3A, 可调输出, 0.8 → 32 V, 降压, 1.5 MHz, 20针 TSSOP封装 | 5011 |
|
RFQ | |
DISTI #
3007089
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1045 / $6.7350 | Buy Now |
|
Perfect Parts Corporation | 5019 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM20333MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM20333MH/NOPB
Texas Instruments
4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM20333MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20333MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20333MHE | IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM20333MH/NOPB vs LM20333MHE |
LM20333MHX/NOPB | 4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125 | Texas Instruments | LM20333MH/NOPB vs LM20333MHX/NOPB |
LM20333MH/NOPB | IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM20333MH/NOPB vs LM20333MH/NOPB |