Datasheets
LM20333MHX/NOPB by:

4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125

Part Details for LM20333MHX/NOPB by Texas Instruments

Overview of LM20333MHX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LM20333MHX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-LM20333MHX/NOPBCT-ND
DigiKey IC REG BUCK ADJ 3A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.7900
  • 10 $4.3050
  • 25 $4.0700
  • 100 $3.5274
  • 250 $3.3465
  • 500 $3.0028
  • 1,000 $2.5325
  • 2,500 $2.4059
$2.4059 / $4.7900 Buy Now
DISTI # 926-LM20333MHX/NOPB
Mouser Electronics Switching Voltage Regulators 4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125 RoHS: Compliant 2063
  • 1 $4.8900
  • 10 $4.3100
  • 100 $3.6000
  • 250 $3.4200
  • 500 $3.0700
  • 1,000 $2.5900
  • 2,500 $2.4600
$2.4600 / $4.8900 Buy Now
Rochester Electronics LM20333 4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization RoHS: Compliant Status: Active Min Qty: 1 3
  • 1 $2.6100
  • 25 $2.5600
  • 100 $2.4600
  • 500 $2.3500
  • 1,000 $2.2200
$2.2200 / $2.6100 Buy Now
Ameya Holding Limited IC REG BUCK ADJ 3A SYNC 20TSSOP 3495
RFQ
Chip1Cloud IC REG BUCK ADJ 3A SYNC 20TSSOP 1000
RFQ

Part Details for LM20333MHX/NOPB

LM20333MHX/NOPB CAD Models

LM20333MHX/NOPB Part Data Attributes

LM20333MHX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM20333MHX/NOPB Texas Instruments 4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description GREEN, TSSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Voltage-Max 32 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1500 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for LM20333MHX/NOPB

This table gives cross-reference parts and alternative options found for LM20333MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20333MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM20333MHE IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller National Semiconductor Corporation LM20333MHX/NOPB vs LM20333MHE
LM20333MH/NOPB IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller National Semiconductor Corporation LM20333MHX/NOPB vs LM20333MH/NOPB
LM20333MH/NOPB 4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125 Texas Instruments LM20333MHX/NOPB vs LM20333MH/NOPB
Part Number Description Manufacturer Compare
LM20333MHE IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller National Semiconductor Corporation LM20333MHX/NOPB vs LM20333MHE
LM20333MH/NOPB IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller National Semiconductor Corporation LM20333MHX/NOPB vs LM20333MH/NOPB
FR9888ASPCTR Switching Regulator, Current-mode, 3A, 1560kHz Switching Freq-Max, PDSO8, SOP-8 Fitipower Integrated Technology Inc LM20333MHX/NOPB vs FR9888ASPCTR
LM20333MH/NOPB 4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125 Texas Instruments LM20333MHX/NOPB vs LM20333MH/NOPB

LM20333MHX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM20333MHX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM20333MHX/NOPB by Texas Instruments

  • Please alert me when LM20333MHX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM20333MHX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM20333MHX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM20333MHX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM20333MHX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM20333MHX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: