-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V to 37 V adjustable voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12820-5-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4683 In Stock |
|
$0.5208 / $0.9800 | Buy Now |
DISTI #
LM217T-DG
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: LM217T-DG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5637 / $0.5880 | Buy Now |
DISTI #
511-LM217T-DG
|
Mouser Electronics | Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge RoHS: Compliant | 6847 |
|
$0.5200 / $1.1200 | Buy Now |
|
STMicroelectronics | 1.2 V to 37 V adjustable voltage regulators RoHS: Compliant Min Qty: 1 | 6847 |
|
$0.6400 / $1.0600 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 1.5A TO-22 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 500Tube |
|
$0.5100 / $0.6100 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 1.5A TO-22 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5450 / $0.5750 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 1.5A TO-22 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5450 / $0.5750 | Buy Now |
DISTI #
LM217T-DG
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: LM217T-DG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5637 / $0.5880 | Buy Now |
DISTI #
LM217T-DG
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 1.5A, TO220AB Min Qty: 3 | 3292 |
|
$0.5800 / $0.9670 | Buy Now |
DISTI #
LM217T-DG
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: LM217T-DG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5637 / $0.5880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM217T-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM217T-DG
STMicroelectronics
1.2 V to 37 V adjustable voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.8 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-XSFM-T3 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |