-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35129-5-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8SOIC Min Qty: 285 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$4.4097 | Buy Now |
DISTI #
926-LM2671M-ADJ
|
Mouser Electronics | Switching Voltage Regulators 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LM2671 8V to 40V, 500mA SIMPLE SWITCHER buck converter with 5 external components RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 300 |
|
$2.9300 / $3.4400 | Buy Now |
|
Chip1Cloud | LM2671 SIMPLE SWITCHER Power Converter High Efficiency 500mA Step-Down Voltage | IC REG BUCK ADJ 500MA 8SOIC | 10149 |
|
RFQ | |
|
Win Source Electronics | LM2671 SIMPLE SWITCHER Power Converter High Efficiency 500mA Step-Down Voltage | IC REG BUCK ADJ 500MA 8SOIC | 45570 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2671M-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2671M-ADJ
Texas Instruments
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.21V TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2671M-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2671M-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2671MX-ADJ/NOPB | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 | Texas Instruments | LM2671M-ADJ vs LM2671MX-ADJ/NOPB |
LM2671M-ADJ/NOPB | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 | Texas Instruments | LM2671M-ADJ vs LM2671M-ADJ/NOPB |
LM2671M-ADJ | IC 1.25 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2671M-ADJ vs LM2671M-ADJ |
LM2671MX-ADJ | 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LM2671M-ADJ vs LM2671MX-ADJ |
LM2671MX-ADJ/NOPB | IC 1.25 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2671M-ADJ vs LM2671MX-ADJ/NOPB |