Part Details for LM26CIM5-PHA/NOPB by National Semiconductor Corporation
Overview of LM26CIM5-PHA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LM26CIM5-PHA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM26 - Factory preset trip point temperature switch with analog output RoHS: Compliant Status: Active Min Qty: 1 | 8927 |
|
$0.6472 / $0.7614 | Buy Now |
Part Details for LM26CIM5-PHA/NOPB
LM26CIM5-PHA/NOPB CAD Models
LM26CIM5-PHA/NOPB Part Data Attributes:
|
LM26CIM5-PHA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM26CIM5-PHA/NOPB
National Semiconductor Corporation
Sensor/Transducer, 5 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) |