Datasheets
LM26LVCISD-140/NOPB by:

±3°C 1.6V-5.5V Capable, factory preset trip point temperature switch with analog outpu 6-WSON -40 to 150

Part Details for LM26LVCISD-140/NOPB by Texas Instruments

Overview of LM26LVCISD-140/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM26LVCISD-140/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM26LVCISD-140/NOPBCT-ND
DigiKey THERMOSTAT 140DEGC OPN DRN 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 825
In Stock
  • 1 $1.7600
  • 10 $1.3180
  • 25 $1.0544
  • 100 $0.9666
  • 500 $0.8128
  • 1,000 $0.7249
  • 3,000 $0.7030
  • 5,000 $0.6590
  • 10,000 $0.6151
$0.6151 / $1.7600 Buy Now
DISTI # 926-LM26LVCISD140NPB
Mouser Electronics Thermostats 1.6V LLP-6 Temp Switch & Sensor RoHS: Compliant 970
  • 1 $1.7600
  • 10 $1.0600
  • 100 $0.9570
  • 500 $0.8050
  • 1,000 $0.7170
  • 2,000 $0.7030
  • 5,000 $0.6590
  • 10,000 $0.6150
$0.6150 / $1.7600 Buy Now
Rochester Electronics LM26LV 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points RoHS: Compliant Status: Active Min Qty: 1 18315
  • 1 $0.6344
  • 25 $0.6217
  • 100 $0.5963
  • 500 $0.5710
  • 1,000 $0.5392
$0.5392 / $0.6344 Buy Now
Ameya Holding Limited IC TEMP SENS/SWITCH 140C 6LLP 27950
RFQ
Chip1Cloud 1.6 V, WSON-6 Factory Preset Temperature Switch and Temperature Sensor 241000
RFQ

Part Details for LM26LVCISD-140/NOPB

LM26LVCISD-140/NOPB CAD Models

LM26LVCISD-140/NOPB Part Data Attributes:

LM26LVCISD-140/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM26LVCISD-140/NOPB Texas Instruments ±3°C 1.6V-5.5V Capable, factory preset trip point temperature switch with analog outpu 6-WSON -40 to 150
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description WSON-6
Reach Compliance Code compliant
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 1.8 Cel
Additional Feature IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7
Body Breadth 2.2 mm
Body Height 0.8 mm
Body Length or Diameter 2.5 mm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Current-Max 0.016 mA
Operating Temperature-Max 150 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.1,25
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.6 V
Surface Mount YES
Terminal Finish MATTE TIN
Termination Type SOLDER

Alternate Parts for LM26LVCISD-140/NOPB

This table gives cross-reference parts and alternative options found for LM26LVCISD-140/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26LVCISD-140/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM26LVCISDX-140 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 2.30Cel, RECTANGULAR, SURFACE MOUNT, 2.50 X 2.20 MM, LLP-6 National Semiconductor Corporation LM26LVCISD-140/NOPB vs LM26LVCISDX-140
LM26LVCISD-140 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 2.30Cel, RECTANGULAR, SURFACE MOUNT, 2.50 X 2.20 MM, LLP-6 National Semiconductor Corporation LM26LVCISD-140/NOPB vs LM26LVCISD-140
LM26LVCISDX-140/NOPB 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON 0 to 150 Texas Instruments LM26LVCISD-140/NOPB vs LM26LVCISDX-140/NOPB
LM26LVCISDX-140 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT Texas Instruments LM26LVCISD-140/NOPB vs LM26LVCISDX-140
Part Number Description Manufacturer Compare
LM26LVCISDX-140 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT Texas Instruments LM26LVCISD-140/NOPB vs LM26LVCISDX-140
LM26LVCISDX-140/NOPB 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON 0 to 150 Texas Instruments LM26LVCISD-140/NOPB vs LM26LVCISDX-140/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM26LVCISD-140/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM26LVCISD-140/NOPB by Texas Instruments

  • Please alert me when LM26LVCISD-140/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM26LVCISD-140/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM26LVCISD-140/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM26LVCISD-140/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM26LVCISD-140/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM26LVCISD-140/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: