-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Ripple 1.8V/1.6V Spread-Spectrum Switched Capacitor Step-Down Regulator 9-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2773TL/NOPBCT-ND
|
DigiKey | IC REG CHARG PUMP PROG 9USMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
124 In Stock |
|
$0.5456 / $1.4100 | Buy Now |
DISTI #
926-LM2773TL/NOPB
|
Mouser Electronics | Switching Voltage Regulators Low-Ripple 1.8V/1.6V Spread-Spectrum Switched Capacitor Step-Down Regulator 9-DSBGA -30 to 85 RoHS: Compliant | 297 |
|
$0.5450 / $1.4100 | Buy Now |
|
Rochester Electronics | LM2773 Low-Ripple 1.8V/1.6V Spread-Spectrum Switched Capacitor Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2222 |
|
$0.5231 / $0.6154 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SWITCHED CAP 9-USMD | 49645 |
|
RFQ | |
|
Chip1Cloud | IC REG SWITCHD CAP PROG 9USMD | 3790 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 300mA 2.5V5.5V DSBGA-9 DC-DC Converters ROHS | 780 |
|
$0.5072 / $0.7878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2773TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2773TL/NOPB
Texas Instruments
Low-Ripple 1.8V/1.6V Spread-Spectrum Switched Capacitor Step-Down Regulator 9-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS 1.815 OUTPUT VOLTAGE | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.4715 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.6 V | |
Output Voltage-Nom | 1.619 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1150 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4715 mm |