Filter Your Search
1 - 2 of 2 results
|
LM2773TL/NOPB
Texas Instruments
|
$0.6461 | Yes | Yes | Active | 3.6 V | 1.619 V | 5.5 V | 2.5 V | 1.6 V | 1.8 V | 300 mA | 1 | YES | BUCK | 1.15 MHz | ALSO HAS 1.815 OUTPUT VOLTAGE | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | OTHER | S-PBGA-B9 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.4715 mm | 1.4715 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-9 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM2773TL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 300 mA | YES | 1.5 MHz | VOLTAGE-MODE | OTHER | S-PBGA-B9 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 9 | PLASTIC/EPOXY | FBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant |