-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
White LED Adaptive 1.5X/1X Switched Capacitor Current Driver 14-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM27951SDCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 30MA 14WSON Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.8560 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM27951SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27951SD
Texas Instruments
White LED Adaptive 1.5X/1X Switched Capacitor Current Driver 14-WSON -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM27951SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27951SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27951SDX | IC LED DISPLAY DRIVER, QCC14, 4 X 3 MM, 0.80 MM PITCH, LLP-14, Display Driver | National Semiconductor Corporation | LM27951SD vs LM27951SDX |
LM27951SDX | LED DISPLAY DRIVER, QCC14, 4 X 3 MM, 0.80 MM PITCH, LLP-14 | Texas Instruments | LM27951SD vs LM27951SDX |
LM27951SD/NOPB | White LED adaptive 1.5X/1X switched capacitor current driver with 2.8V-5.5V input voltage range 14-WSON -40 to 85 | Texas Instruments | LM27951SD vs LM27951SD/NOPB |
LM27951SD | IC LED DISPLAY DRIVER, QCC14, 4 X 3 MM, 0.80 MM PITCH, LLP-14, Display Driver | National Semiconductor Corporation | LM27951SD vs LM27951SD |
LM27951SDX/NOPB | White LED adaptive 1.5X/1X switched capacitor current driver with 2.8V-5.5V input voltage range 14-WSON -40 to 85 | Texas Instruments | LM27951SD vs LM27951SDX/NOPB |