There are no models available for this part yet.
Overview of LM27CIM5-2HJ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM27CIM5X-2HJ/NOPB | Texas Instruments | Temperature Switch with Fixed Trip Points, 120°C-150°C 5-SOT-23 | |
LM27CIM5X-1HJ/NOPB | Texas Instruments | Temperature Switch with Fixed Trip Points, 120°C-150°C 5-SOT-23 | |
LM27CIM5-1HJ/NOPB | Texas Instruments | Temperature Switch with Fixed Trip Points, 120°C-150°C 5-SOT-23 120 to 150 |
CAD Models for LM27CIM5-2HJ by National Semiconductor Corporation
Part Data Attributes for LM27CIM5-2HJ by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, SOT-23, 5 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
1.6 mm
|
Body Height
|
1.01 mm
|
Body Length or Diameter
|
2.92 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
5
|
Operating Current-Max
|
0.04 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM27CIM5-2HJ
This table gives cross-reference parts and alternative options found for LM27CIM5-2HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27CIM5-2HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27CIM5X-2HJ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LM27CIM5-2HJ vs LM27CIM5X-2HJ |
LM27CIM5X-2HJ/NOPB | ±3°C Temperature switch with fixed trip points, 120°C-150°C 5-SOT-23 | Texas Instruments | LM27CIM5-2HJ vs LM27CIM5X-2HJ/NOPB |
LM27CIM5-2HJ/NOPB | ±3°C Temperature switch with fixed trip points, 120°C-150°C 5-SOT-23 120 to 150 | Texas Instruments | LM27CIM5-2HJ vs LM27CIM5-2HJ/NOPB |
Related Parts for LM27CIM5-2HJ
-
LM26CIM5X-PHATemperature Sensors
-
LM2831YSDSwitching Regulator or Controllers
-
LM258WDTOperational Amplifiers
-
LFX200EC-03F256CField Programmable Gate Arrays
-
TLV70025DSERLinear Regulator ICs
-
DF30FC-60DP-0.4V(82)Headers and Edge Type Connectors
-
LM285BYMX-2.5Voltage References
-
LM2759SDXDisplay Drivers
-
LM211DGComparators