Part Details for LM27CIM5-ZHJ/NOPB by National Semiconductor Corporation
Overview of LM27CIM5-ZHJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM27CIM5-ZHJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM27CIM5-ZHJ/NOPB-ND
|
DigiKey | LM27 TEMPERATURE SWITCH WITH FIX Min Qty: 311 Container: Bulk MARKETPLACE PRODUCT |
1585 In Stock |
|
$0.9600 | Buy Now |
|
Rochester Electronics | LM27 - Temperature Switch with Fixed Trip Points RoHS: Compliant Status: Active Min Qty: 1 | 19585 |
|
$0.8281 / $0.9742 | Buy Now |
Part Details for LM27CIM5-ZHJ/NOPB
LM27CIM5-ZHJ/NOPB CAD Models
LM27CIM5-ZHJ/NOPB Part Data Attributes:
|
LM27CIM5-ZHJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM27CIM5-ZHJ/NOPB
National Semiconductor Corporation
Sensor/Transducer, 5 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |