Part Details for LM2901ND by Motorola Semiconductor Products
Overview of LM2901ND by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2901ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Comparator, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 RoHS: Not Compliant | Europe - 4775 |
|
RFQ |
Part Details for LM2901ND
LM2901ND CAD Models
LM2901ND Part Data Attributes:
|
LM2901ND
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
LM2901ND
Motorola Semiconductor Products
Comparator, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM2901ND
This table gives cross-reference parts and alternative options found for LM2901ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339AJ | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM2901ND vs LM339AJ |
LM339AJD | Comparator | Rochester Electronics LLC | LM2901ND vs LM339AJD |
CMP404BY | Comparator, 3000uV Offset-Max, 3500ns Response Time, BIPolar, CDIP14, | Precision Monolithics Inc | LM2901ND vs CMP404BY |
LM339AJ | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | LM2901ND vs LM339AJ |
CMP404BY/883C | Comparator, 3000uV Offset-Max, 3500ns Response Time, BIPolar, CDIP14, | Precision Monolithics Inc | LM2901ND vs CMP404BY/883C |
LM339AJ | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | LM2901ND vs LM339AJ |
LM339AJ | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM2901ND vs LM339AJ |
CA0339EX | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | LM2901ND vs CA0339EX |
CA0339AEX | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | LM2901ND vs CA0339AEX |
LM339AJ | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM2901ND vs LM339AJ |