Part Details for LM2904BAQDRQ1 by Texas Instruments
Overview of LM2904BAQDRQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2904BAQDRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2904BAQDRQ1CT-ND
|
DigiKey | AUTOMOTIVE-GRADE, DUAL, 36-V, 1. Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
960 In Stock |
|
$0.1515 / $0.5300 | Buy Now |
DISTI #
595-LM2904BAQDRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive, dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier 8-SOIC -40 to 125 RoHS: Compliant | 4865 |
|
$0.1510 / $0.5300 | Buy Now |
DISTI #
LM2904BAQDRQ1
|
TME | IC: operational amplifier, 1.2MHz, Ch: 2, SO8, ±2÷20VDC,3÷40VDC Min Qty: 3 | 0 |
|
$0.1990 / $0.3210 | RFQ |
|
Ameya Holding Limited | 181273 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | AUTOMOTIVE-GRADE, DUAL, 36-V, 1. | 1050 |
|
$0.1558 / $0.4247 | Buy Now |
Part Details for LM2904BAQDRQ1
LM2904BAQDRQ1 CAD Models
LM2904BAQDRQ1 Part Data Attributes:
|
LM2904BAQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904BAQDRQ1
Texas Instruments
Automotive, dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.92 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 70000 | |
Wideband | NO | |
Width | 3.895 mm |
Alternate Parts for LM2904BAQDRQ1
This table gives cross-reference parts and alternative options found for LM2904BAQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904BAQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904BAIPWR | Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-TSSOP -40 to 125 | Texas Instruments | LM2904BAQDRQ1 vs LM2904BAIPWR |
LM2904BAQPWRQ1 | Automotive, dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | LM2904BAQDRQ1 vs LM2904BAQPWRQ1 |
LM2904BAIDGKR | Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-VSSOP -40 to 125 | Texas Instruments | LM2904BAQDRQ1 vs LM2904BAIDGKR |
LM2904BAIDDFR | Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-SOT-23-THIN -40 to 125 | Texas Instruments | LM2904BAQDRQ1 vs LM2904BAIDDFR |
LM2904BAQDGKRQ1 | Automotive, dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | LM2904BAQDRQ1 vs LM2904BAQDGKRQ1 |