Part Details for LM29152RS by HTC Korea
Overview of LM29152RS by HTC Korea
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM29152RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM29152RSTR-ND
|
DigiKey | IC REG LINEAR ADJ 1.5A TO252-3 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
28584 In Stock |
|
$0.5333 | Buy Now |
DISTI #
LM29152RS-TT
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷25V, 1.5A, TO252-5 Min Qty: 1 | 0 |
|
$0.4230 / $0.9630 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Adjustable Positive LDO Regulator,1.25VMin,26VMax,0.6V Dropout, PSSO5 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4780 | Buy Now |
|
Chip1Cloud | 1.5A Very L.D.O Voltage Regulator | 11500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TO-252-5 Linear Voltage Regulators (LDO) ROHS | 614 |
|
$0.3612 / $0.6712 | Buy Now |
|
LCSC | TO-252-5 Linear Voltage Regulators (LDO) ROHS | 614 |
|
$0.3686 / $0.6849 | Buy Now |
Part Details for LM29152RS
LM29152RS CAD Models
LM29152RS Part Data Attributes:
|
LM29152RS
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM29152RS
HTC Korea
Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, PSSO5, TO-252, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-252, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PSSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for LM29152RS
This table gives cross-reference parts and alternative options found for LM29152RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM29152RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29152BT | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, TO-220, 5 PIN | Microchip Technology Inc | LM29152RS vs MIC29152BT |
MIC29152WT | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5 | Microchip Technology Inc | LM29152RS vs MIC29152WT |
MIC29152BT | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, TO-220, 5 PIN | Micrel Inc | LM29152RS vs MIC29152BT |
MIC29152BU | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | LM29152RS vs MIC29152BU |
MIC29152BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | LM29152RS vs MIC29152BU |
MIC29152WT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | LM29152RS vs MIC29152WT |
LM29152R | Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, PSSO5, TO-263, 5 PIN | HTC Korea | LM29152RS vs LM29152R |
MIC29152BUT&R | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | LM29152RS vs MIC29152BUT&R |
LM29152T | Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, PSFM5, TO-220, 5 PIN | HTC Korea | LM29152RS vs LM29152T |
MIC29152WT-L3 | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout | Microchip Technology Inc | LM29152RS vs MIC29152WT-L3 |