There are no models available for this part yet.
Overview of LM2937ET80 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2937ET-8.0 | Texas Instruments | 500 mA Low Dropout Regulator 3-TO-220 -40 to 125 | |
LM2937ET-8.0/NOPB | Texas Instruments | 500 mA Low Dropout Regulator 3-TO-220 -40 to 125 |
Price & Stock for LM2937ET80 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | 500 MILLIAMP LOW DROPOUT REGULATOR Fixed Positive LDO Regulator, 8V, 1V Dropout, BIPolar, PSFM3 RoHS: Not Compliant |
|
|
RFQ |