There are no models available for this part yet.
Overview of LM2937IMP-12 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM2937IMP-12 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 865 |
|
RFQ | ||||
Bristol Electronics | 550 |
|
RFQ | ||||
Quest Components | 12 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4 | 692 |
|
$4.0200 / $8.0400 | Buy Now |
CAD Models for LM2937IMP-12 by National Semiconductor Corporation
Part Data Attributes for LM2937IMP-12 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, SOT-223, 4 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1 V
|
Dropout Voltage1-Nom
|
0.5 V
|
Input Voltage Absolute-Max
|
26 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
14 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.12%
|
Load Regulation-Max
|
0.12%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
85 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
12.6 V
|
Output Voltage1-Min
|
11.4 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
5%
|
Width
|
3.56 mm
|
Alternate Parts for LM2937IMP-12
This table gives cross-reference parts and alternative options found for LM2937IMP-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2937IMP-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2937IMPX-12/NOPB | IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2937IMP-12 vs LM2937IMPX-12/NOPB |
LM2937IMP-12/NOPB | 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | Texas Instruments | LM2937IMP-12 vs LM2937IMP-12/NOPB |
LM2937IMPX-12 | IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2937IMP-12 vs LM2937IMPX-12 |
LM2937IMPX-12 | 12V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | Texas Instruments | LM2937IMP-12 vs LM2937IMPX-12 |
LM2937IMP-12 | 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | Texas Instruments | LM2937IMP-12 vs LM2937IMP-12 |
Related Parts for LM2937IMP-12
-
LM2937IMPX-12Linear Regulator ICs
-
LM3S6110-IBZ25-A2Microcontrollers
-
LMZ31710RVQTSwitching Regulator or Controllers
-
LM3420AM5-16.8Power Management Circuits
-
SSM2143SZOther Analog ICs
-
LM318PSOperational Amplifiers
-
FQA36P15Power Field-Effect Transistors
-
AD6640ASTZAnalog to Digital Converters
-
BSP78Peripheral Drivers