-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7238
|
Newark | Ic, V Reg Ldo +12V, 2940, To-220-3, Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:26V, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2940CT-12/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.8400 | Buy Now |
DISTI #
LM2940CT-12/NOPB-ND
|
DigiKey | IC REG LINEAR 12V 1A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
231 In Stock |
|
$0.8246 / $1.8700 | Buy Now |
DISTI #
926-LM2940CT-12/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1A LDO REG RoHS: Compliant | 11088 |
|
$0.7920 / $1.8700 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
DISTI #
LM2940CT-12/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 12V, 1A, TO220-3, THT, tube, Ch: 1 Min Qty: 1 | 1302 |
|
$1.0300 / $1.7500 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 12V, 1A, TO220-3, THT, 0÷125°C | 71 |
|
RFQ | |
|
NexGen Digital | 103 |
|
RFQ | ||
|
Chip Stock | 1067 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC REG LINEAR 12V 1A TO220-3 | 966 |
|
$0.8422 / $1.4724 | Buy Now |
|
Chips Pulse Industry Limited | Fixed 26V 12V 800mV @ 1A TO-220(TO-220-3) Dropout Regulators(LDO) RoHS Purchase Online, Ship Immediately | 1159 |
|
$0.7735 / $0.9654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2940CT-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2940CT-12/NOPB
Texas Instruments
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13.6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM2940CT-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940CT-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2940CT-12 | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM2940CT-12/NOPB vs LM2940CT-12 |
LM2940CT-12 | IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940CT-12/NOPB vs LM2940CT-12 |
LM2940T-12.0 | IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940CT-12/NOPB vs LM2940T-12.0 |
LM2940CT-12/NOPB | IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940CT-12/NOPB vs LM2940CT-12/NOPB |
LM2940T-12.0/NOPB | IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940CT-12/NOPB vs LM2940T-12.0/NOPB |
LM2940T-12 | IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940CT-12/NOPB vs LM2940T-12 |
LM2940T-12.0/NOPB | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM2940CT-12/NOPB vs LM2940T-12.0/NOPB |