-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2940CT-5.0/LF01-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
949 In Stock |
|
$0.8246 / $1.8700 | Buy Now |
DISTI #
926-LM2940CT50LF01
|
Mouser Electronics | LDO Voltage Regulators 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 RoHS: Compliant | 1085 |
|
$0.7920 / $1.8700 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 1A TO220-3 | 32314 |
|
RFQ | |
|
Chips Pulse Industry Limited | TO-220-3 Linear Voltage Regulators (LDO) ROHS Purchase Online, Ship Immediately | 198 |
|
$0.8459 / $1.0365 | Buy Now |
|
LCSC | 72dB(120Hz) 1A null 5V Positive electrode 26V TO-220 Linear Voltage Regulators (LDO) ROHS | 165 |
|
$0.9399 / $1.4396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2940CT-5.0/LF01
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2940CT-5.0/LF01
Texas Instruments
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6.25 V | |
JESD-30 Code | R-XSFM-G3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SMSIP3H,.75TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |