Part Details for LM2940CT-5.0/NOPB by National Semiconductor Corporation
Overview of LM2940CT-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2940CT-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 425 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3 | 11 |
|
$1.4226 / $1.5463 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3 | 5 |
|
$3.1175 / $3.7410 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3 | 26 |
|
$4.0000 / $6.0000 | Buy Now |
|
New Advantage Corporation | FIXED POSITIVE LDO REGULATOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 410 |
|
$4.4500 | Buy Now |
Part Details for LM2940CT-5.0/NOPB
LM2940CT-5.0/NOPB CAD Models
LM2940CT-5.0/NOPB Part Data Attributes
|
LM2940CT-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2940CT-5.0/NOPB
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6.25 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM2940CT-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2940CT-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940CT-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2940T-5.0/NOPB | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM2940CT-5.0/NOPB vs LM2940T-5.0/NOPB |
LM2940T-5.0 | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM2940CT-5.0/NOPB vs LM2940T-5.0 |
LM2940T-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940CT-5.0/NOPB vs LM2940T-5.0 |
LM2940CT-5.0/NOPB | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM2940CT-5.0/NOPB vs LM2940CT-5.0/NOPB |
AS2940U-5.0 | Fixed Positive LDO Regulator, 5V, 0.2V Dropout, PSFM3, TO-220, 3 PIN | Sipex Corporation | LM2940CT-5.0/NOPB vs AS2940U-5.0 |
LM2940CT-5.0 | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM2940CT-5.0/NOPB vs LM2940CT-5.0 |
SPX2940U-5.0 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Sipex Corporation | LM2940CT-5.0/NOPB vs SPX2940U-5.0 |
LM2940T-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940CT-5.0/NOPB vs LM2940T-5.0/NOPB |