-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3267
|
Newark | Ic, Ldo Reg, Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:26V, Fixed Output Voltage Nom.:10V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Vdo:500Mv, Ldo Regulatorrohs Compliant: Yes |TEXAS INSTRUMENTS LM2940IMP-10/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 382 |
|
$1.9000 / $2.4500 | Buy Now |
DISTI #
LM2940IMP-10/NOPBCT-ND
|
DigiKey | IC REG LINEAR 10V 1A SOT223-4 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17951 In Stock |
|
$0.8812 / $2.0800 | Buy Now |
DISTI #
926-LM2940IMP10NOPB
|
Mouser Electronics | LDO Voltage Regulators 1A LDO Reg RoHS: Compliant | 1633 |
|
$0.9160 / $1.7200 | Buy Now |
DISTI #
LM2940IMP-10/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 10V, 1A, SOT223, SMD, reel,tape Min Qty: 1 | 0 |
|
$1.2500 / $1.9700 | RFQ |
|
Ameya Holding Limited | IC REG LINEAR 10V 1A SOT223-4 | 232808 |
|
RFQ | |
DISTI #
3007537RL
|
element14 Asia-Pacific | IC, LDO REG RoHS: Compliant Min Qty: 100 Container: Reel | 382 |
|
$0.9834 / $1.5338 | Buy Now |
DISTI #
3007537
|
element14 Asia-Pacific | IC, LDO REG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 382 |
|
$0.9834 / $2.0916 | Buy Now |
DISTI #
3007537RL
|
Farnell | IC, LDO REG RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 382 |
|
$0.9691 / $1.4611 | Buy Now |
DISTI #
3007537
|
Farnell | IC, LDO REG RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 382 |
|
$0.9691 / $2.2478 | Buy Now |
|
New Advantage Corporation | Fixed Positive LDO Regulator, 10V, 1VDropout,BIPolar, PDSO4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2940IMP-10/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2940IMP-10/NOPB
Texas Instruments
1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for LM2940IMP-10/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940IMP-10/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2940IMPX-10 | 10V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, SOT-223, 4 PIN | Texas Instruments | LM2940IMP-10/NOPB vs LM2940IMPX-10 |
LM2940IMPX-10/NOPB | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | Texas Instruments | LM2940IMP-10/NOPB vs LM2940IMPX-10/NOPB |