Datasheets
LM2940S-10/NOPB by:

1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125

Part Details for LM2940S-10/NOPB by Texas Instruments

Overview of LM2940S-10/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2940S-10/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 52AH7178
Newark Ic, Ldo Reg, Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:26V, Fixed Output Voltage Nom.:10V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Vdo:500Mv, Ldo Regulatorrohs Compliant: Yes |TEXAS INSTRUMENTS LM2940S-10/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 45
  • 1 $3.4700
  • 10 $3.2100
  • 25 $3.0100
  • 90 $2.8700
  • 135 $2.6900
  • 270 $2.5700
  • 540 $2.5200
$2.5200 / $3.4700 Buy Now
DISTI # LM2940S-10/NOPB-ND
DigiKey IC REG LIN 10V 1A DDPAK/TO263-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube 185
In Stock
  • 1 $2.7600
  • 10 $2.4810
  • 45 $2.3407
  • 135 $1.9942
  • 270 $1.8726
  • 540 $1.6385
  • 1,035 $1.3576
  • 2,520 $1.2640
  • 5,040 $1.2171
$1.2171 / $2.7600 Buy Now
DISTI # 926-LM2940S-10/NOPB
Mouser Electronics LDO Voltage Regulators 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 RoHS: Compliant 338
  • 1 $2.7600
  • 10 $2.3500
  • 90 $1.9200
  • 540 $1.4200
  • 1,035 $1.2700
  • 2,520 $1.2100
  • 5,040 $1.1900
$1.1900 / $2.7600 Buy Now
Bristol Electronics   77
RFQ
Quest Components 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3 61
  • 1 $2.0160
  • 18 $1.2600
  • 61 $1.1088
$1.1088 / $2.0160 Buy Now
Rochester Electronics LM2940-N 1A Low Dropout Regulator RoHS: Not Compliant Status: Active Min Qty: 1 58
  • 1 $1.3500
  • 25 $1.3200
  • 100 $1.2700
  • 500 $1.2200
  • 1,000 $1.1500
$1.1500 / $1.3500 Buy Now
Ameya Holding Limited LM2940S-10/NOPB , LDO 电压调节器, 1A, 10 V输出, 0 → 26 V输入, 3针 D2PAK封装 7744
RFQ
DISTI # 3122076
element14 Asia-Pacific IC, LDO REG RoHS: Compliant Min Qty: 1 Container: Each 59
  • 1 $2.9576
  • 10 $2.9135
  • 25 $2.8622
  • 50 $2.8181
  • 100 $2.7668
  • 250 $2.7227
  • 500 $2.6714
  • 1,000 $2.6200
$2.6200 / $2.9576 Buy Now
DISTI # 3122076
Farnell IC, LDO REG RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each 59
  • 1 $3.1095
  • 10 $3.0596
  • 25 $2.9971
  • 50 $2.9472
  • 100 $2.8972
  • 250 $2.8348
  • 500 $2.7848
$2.7848 / $3.1095 Buy Now

Part Details for LM2940S-10/NOPB

LM2940S-10/NOPB CAD Models

LM2940S-10/NOPB Part Data Attributes

LM2940S-10/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM2940S-10/NOPB Texas Instruments 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code D2PAK
Package Description ROHS COMPLIANT, TO-263, 3 PIN
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 1 V
Dropout Voltage1-Nom 0.5 V
Input Voltage Absolute-Max 60 V
Input Voltage-Max 26 V
Input Voltage-Min 11.5 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e3
Length 10.16 mm
Line Regulation-Max 0.1%
Load Regulation-Max 0.165%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1 A
Output Voltage1-Max 10.5 V
Output Voltage1-Min 9.5 V
Output Voltage1-Nom 10 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5%
Width 8.64 mm

Alternate Parts for LM2940S-10/NOPB

This table gives cross-reference parts and alternative options found for LM2940S-10/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940S-10/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2940SX-10 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2940S-10/NOPB vs LM2940SX-10
LM2940SX-10/NOPB 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2940S-10/NOPB vs LM2940SX-10/NOPB
LM2940S-10 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2940S-10/NOPB vs LM2940S-10
Part Number Description Manufacturer Compare
LM2940S-10 IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940S-10/NOPB vs LM2940S-10
LM2940S-10 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2940S-10/NOPB vs LM2940S-10
LM2940SX-10 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2940S-10/NOPB vs LM2940SX-10
LM2940SX-10/NOPB 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2940S-10/NOPB vs LM2940SX-10/NOPB

LM2940S-10/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2940S-10/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2940S-10/NOPB by Texas Instruments

  • Please alert me when LM2940S-10/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2940S-10/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2940S-10/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2940S-10/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2940S-10/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2940S-10/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: