Part Details for LM2940S-3.3 by HTC Korea
Overview of LM2940S-3.3 by HTC Korea
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2940S-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM2940S-3.3TR-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT223-3 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
32500 In Stock |
|
$0.4667 | Buy Now |
DISTI #
LM2940S-3.3-TT
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 1A, SOT223-3, SMD, -40÷85°C Min Qty: 1 | 2408 |
|
$0.2630 / $0.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | SOT-223-3L Linear Voltage Regulators (LDO) ROHS | 3291 |
|
$0.1872 / $0.3788 | Buy Now |
|
LCSC | SOT-223-3L Linear Voltage Regulators (LDO) ROHS | 3291 |
|
$0.1910 / $0.3865 | Buy Now |