Part Details for LM2940S-5.0 by HTC Korea
Overview of LM2940S-5.0 by HTC Korea
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2940S-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 2480 |
|
$1.1655 / $3.3300 | Buy Now |
DISTI #
LM2940S-5.0-TT
|
TME | IC: voltage regulator, LDO,fixed, 5V, 1A, SOT223-3, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.2630 / $0.6000 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | SOT-223-3L Linear Voltage Regulators (LDO) ROHS | 4688 |
|
$0.1872 / $0.3948 | Buy Now |
|
LCSC | SOT-223-3L Linear Voltage Regulators (LDO) ROHS | 4688 |
|
$0.1910 / $0.4029 | Buy Now |