-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3272
|
Newark | Ic, V Reg, Linear, Adj, Output Type:Adjustable, Input Voltage Min:-15V, Input Voltage Max:26V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:5V, Adjustable Output Voltage Max:20V, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2941CS/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.4900 | Buy Now |
DISTI #
LM2941CS/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2069 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
926-LM2941CS/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1A LDO ADJ REG RoHS: Compliant | 15886 |
|
$1.1100 / $2.7100 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.275V TO +25V, Bi-Polar, 5 Pin, Plastic, SIP | 324 |
|
$3.5228 / $6.4050 | Buy Now |
DISTI #
LM2941CS/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 5÷20V, 1A, TO263-5, SMD Min Qty: 1 | 169 |
|
$1.3800 / $2.1200 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 5÷20V, 1A, TO263-5, SMD | 21714 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2941CS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2941CS/NOPB
Texas Instruments
1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.032 | |
Load Regulation-Max(%) | 0.78% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.8% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM2941CS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2941CS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2941S | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CS/NOPB vs LM2941S |
MIC2941AWUTR | 1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Micrel Inc | LM2941CS/NOPB vs MIC2941AWUTR |
LM2941SX/NOPB | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CS/NOPB vs LM2941SX/NOPB |
SPX2941T5-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 0.55V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN | MaxLinear Inc | LM2941CS/NOPB vs SPX2941T5-L/TR |
LM2941S | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2941CS/NOPB vs LM2941S |
LM2941CSX/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125 | Texas Instruments | LM2941CS/NOPB vs LM2941CSX/NOPB |
SPX2941T5/TR | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.55V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Exar Corporation | LM2941CS/NOPB vs SPX2941T5/TR |
LM2941CSX/NOPB | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CS/NOPB vs LM2941CSX/NOPB |
LM2941CSX | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CS/NOPB vs LM2941CSX |
LM2941SX | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CS/NOPB vs LM2941SX |