-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Chip1Cloud | LDO Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Tube / LM2990 Negative Low Dropout Regulator | IC REG LINEAR -15V 1.8A TO220-3 | 1100 |
|
RFQ | |
|
Perfect Parts Corporation | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2990T-15
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2990T-15
Texas Instruments
1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM2990T-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2990T-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2990SX-15/NOPB | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990T-15 vs LM2990SX-15/NOPB |
LM2990-15MWC | 15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, UUC, WAFER | Texas Instruments | LM2990T-15 vs LM2990-15MWC |
5962-9570901QXX | 15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | LM2990T-15 vs 5962-9570901QXX |
LM2990SX-15 | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990T-15 vs LM2990SX-15 |
LM2990S-15/NOPB | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990T-15 vs LM2990S-15/NOPB |
5962-9570901QEA | 15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LM2990T-15 vs 5962-9570901QEA |
LM2990-15MDC | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, UUC, DIE, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990T-15 vs LM2990-15MDC |
LM2990J-15-QML | 15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LM2990T-15 vs LM2990J-15-QML |
LM2990S-15 | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990T-15 vs LM2990S-15 |
LM2990T-15 | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990T-15 vs LM2990T-15 |