-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2990T-5.2/NOPB-ND
|
DigiKey | IC REG LINEAR -5.2V 1.8A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
50 In Stock |
|
$1.7621 / $3.6500 | Buy Now |
DISTI #
926-LM2990T-52/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125 RoHS: Compliant | 72 |
|
$1.6500 / $3.3700 | Buy Now |
|
Rochester Electronics | LM2990 1-A, Negative Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3823 |
|
$1.4500 / $1.7000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO -5.2V 1.8A TO220-3 | 8791 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2990T-5.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2990T-5.2/NOPB
Texas Instruments
1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6.2 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.46 V | |
Output Voltage1-Min | 4.94 V | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |