-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative Low Dropout Adjustable Regulator 16-CFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 293 |
|
RFQ | ||
DISTI #
SMC-LM2991GW-QML
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2991GW-QML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2991GW-QML
Texas Instruments
Negative Low Dropout Adjustable Regulator 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage-Max | 0.3 V | |
Input Voltage-Min | 26 V | |
JESD-30 Code | R-GDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 0.75% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.33 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for LM2991GW-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2991GW-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9650501QXX | IC VREG 3 V-24 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, CDSO16, CERAMIC, SOIC-16, Adjustable Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2991GW-QML vs 5962-9650501QXX |
5962-9650501QXX | 3 V-24V ADJUSTABLE NEGATIVE LDO REGULATOR, 1V DROPOUT, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | LM2991GW-QML vs 5962-9650501QXX |
LM2991WG-QML | 3 V-24V ADJUSTABLE NEGATIVE LDO REGULATOR, 1V DROPOUT, CDSO16, CERPACK-16 | Texas Instruments | LM2991GW-QML vs LM2991WG-QML |
LM2991WG-QML | IC VREG 3 V-24 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, CDSO16, CERPACK-16, Adjustable Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2991GW-QML vs LM2991WG-QML |